Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $96.330 |
| 50+ | $90.120 |
| 100+ | $85.160 |
| 250+ | $75.830 |
Price for:Each
Minimum: 25
Multiple: 1
$2,408.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306M500
Newark Part No.61AK8267
Cable Length - Imperial16.4ft
Connector to ConnectorTNC RP Plug to TNC Plug
Cable Length - Metric5m
Coaxial Cable TypeLMR-240-UF
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC Plug
Coaxial Cable Type
LMR-240-UF
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate