Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135110-04-M6.00
Newark Part No.33AH2933
Product Range135 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $70.990 |
| 50+ | $66.240 |
| 100+ | $64.070 |
| 250+ | $60.610 |
Price for:Each
Minimum: 25
Multiple: 1
$1,774.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-04-M6.00
Newark Part No.33AH2933
Product Range135 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Coaxial Cable TypeRG58/U
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
6m
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
19.7ft
Coaxial Cable Type
RG58/U
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate