You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

031-2226

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG108A, Brass

AMPHENOL RF 031-2226
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
031-2226
Newark Part No.:
46F1168

Product Overview

The 31-2226 is a RF Connector, BNC series, BNC straight twin Clamp Plug with silver-plated beryllium copper contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for RG-108 and RG-108A cable.
  • Standard polarity
  • 5000MΩ Minimum insulation resistance
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Plug

:
Solder

:
50ohm

:
RG108A

:
Brass

:
Silver Plated Contacts

:
4GHz


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,761 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 31/10/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$36.74

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $34.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $33.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $32.13
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $30.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $29.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --