Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $10.600 |
250+ | $9.800 |
Price for:Each
Minimum: 100
Multiple: 1
$1,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336314-14-0100
Newark Part No.59Y6402
Technical Datasheet
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC Right Angle Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Connector Type B
AMC Right Angle Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector Type A
SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.9"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate