You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HP-3-MD
High Power Connector, Blue Keyed Power In, HP Series, Receptacle, 250 VAC, 25 A, Panel Mount
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- HP-3-MD
- Newark Part No.:
- 77AC3166
- Product Range
- HP Series
- Technical Datasheet:
- HP-3-MD Datasheet
Product Range Selector (HP Series)
See all from this product rangeProduct Overview
- 3 Pole (2 + PE) chassis connector
- Blue thermoplastic shell, keyed for power-in
- Solder Tab 3/16” contact
- Industry standard mating
- Flammability rated UL94V-0
- Rated operating voltage 250VAC
- Current carrying capacity 25A
- Operating temperature range -25°C to +75°C
- UL, cUL recognized components (File no. E339831)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HP Series
- :
- Receptacle (View Associated Connectors)
- :
- 25A
- :
- Solder
Technical Documents (2)
31 In stock
Same day shipping
More stock available week commencing 27/11/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $5.61 | ||
10+ | $5.19 | ||
50+ | $5.17 | ||
100+ | $5.08 | ||
200+ | $4.67 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.