You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJX8FB3HB
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, IP40, PCB Mount
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- RJX8FB3HB
- Newark Part No.:
- 77AC3219
- Product Range
- XLRnet Series
- Technical Datasheet:
- RJX8FB3HB Datasheet
Product Range Selector (XLRnet Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- RJ45
- :
- 1 x 1 (Port)
- :
- Jack
- :
- 8P8C
- :
- 8Contacts
- :
- 8Positions
- :
- Cat3
- :
- IP40
- :
- PCB Mount
- :
- 2Ports
- :
- Right Angle
- :
- Shielded
- :
- Through Hole
- :
- Without Magnetics
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- XLRnet Series
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
100+ | $8.52 | |
250+ | $8.41 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.