Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8M
Newark Part No.93X4657
Product RangeXLRnet
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.960 |
| 10+ | $10.160 |
| 25+ | $9.650 |
| 50+ | $9.030 |
| 100+ | $8.510 |
| 250+ | $7.830 |
| 500+ | $7.680 |
| 1000+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8M
Newark Part No.93X4657
Product RangeXLRnet
Technical Datasheet
Product RangeXLRnet
No. of Positions8Positions
Pitch Spacing-
For Use WithAmphenol RJ45 Plug Connectors
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
XLRnet
No. of Positions
8Positions
For Use With
Amphenol RJ45 Plug Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate