You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SINE/TUCHEL RT0S-18CG-NS1
Connector Backshell, Amphenol Ecomate RM Series Circular Connectors, 18, Ecomate RM Series
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- RT0S-18CG-NS1
- Newark Part No.:
- 52AK7168
- Product Range
- Ecomate RM Series
Product Range Selector (Ecomate RM Series)
See all from this product rangeProduct Overview
- Shell size: 18
- Cable diameter range from 9.0-14.5mm
- Short cord grip (straight) backshell
- Zinc alloy, nickel plated housing
- MIL-DTL-26482-based design
- EMI/RMI shielding capabilities
- Operating temperature range from -55°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Amphenol Ecomate RM Series Circular Connectors
- :
- 18
- :
- Ecomate RM Series
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 500+
- 1000+
- 2500+
Quantity | Price | Your Price |
---|---|---|
1+ | $21.77 | |
500+ | $19.83 | |
1000+ | $18.02 | |
2500+ | $16.07 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.