You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRC-120

Thermal Imager, -10 °C, 500 °C, 128 x 128, 0.15 K, 33° x 33°

IRC-120 - Thermal Imager, -10 °C, 500 °C, 128 x 128, 0.15 K, 33° x 33°
IRC-120 - Thermal Imager, -10 °C, 500 °C, 128 x 128, 0.15 K, 33° x 33°
IRC-120 - Thermal Imager, -10 °C, 500 °C, 128 x 128, 0.15 K, 33° x 33°
IRC-120 - Thermal Imager, -10 °C, 500 °C, 128 x 128, 0.15 K, 33° x 33°
IRC-120 - Thermal Imager, -10 °C, 500 °C, 128 x 128, 0.15 K, 33° x 33°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IRC-120
Newark Part No.:
73AC9476
Technical Datasheet:
IRC-120   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-10°C

:
500°C

:
128 x 128

:
0.15K

:
33° x 33°

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Rugged with point and shoot functionality thermal camera with memory storage capacity for the professional. It is designed to give a visual heat map image for quick and accurate identification of temperature related issues. It is suitable for perform preventative maintenance and troubleshoot issues in electrical connections, HVAC, mechanical and automotive systems, identify temperature related issues for electrical connections and motors, quickly verify HVAC functionality and performance, locate heat loss spots on the insulation around buildings to save energy costs and industrial (commercial facility maintenance, building diagnostics, electrical, water & gas utilities and automobile maintenance) applications.
  • 1.77" coloured TFT display with 128 x 160 pixels, 5 blue LEDs UV light and 4 LEDs flash light
  • Capture and download thermal images with SD card
  • Laser sighting helps pinpoints spot of temperature measurement
  • Built-in flashlight illuminates dark areas and UV light identifies leaks
  • 3 selectable colour palettes (grey scale, hot iron and rainbow)
  • Centre-point temperature measurement and focus free
  • IR measurement 20:1 distance to spot ratio and adjustable emissivity from 0.10 to 1.00
  • Auto off function and selectable °F and °C
  • Intuitive joystick navigation to on-screen menu and settings
  • Hot and cold markers instantly identifies hottest and coldest spots

Applications

Test & Measurement

Contents

Thermal camera, 2G micro SD card (installed), Standard SD card adapter, 3 x 1.5V AA batteries, Wrist strap, User manual.

Available for back order

Deliveries start from 11/10/20

Notify me when back in stock

$486.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $486.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange