Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.190 |
| 10+ | $17.770 |
| 25+ | $16.520 |
| 50+ | $15.270 |
| 196+ | $14.020 |
Product Information
Product Overview
AD797 is a very low noise, low distortion operational amplifier, ideal for use as a preamplifier. It is also useful in infrared (IR) and sonar imaging applications, where the widest dynamic range is necessary. The low distortion and 16-bit settling time of the device make it ideal for buffering the inputs to Σ-Δ ADCs or the outputs of high resolution DACs, especially when the device is used in critical applications such as seismic detection or in spectrum analyzers. It is widely used in application such as professional audio preamplifiers, IR, CCD, and sonar imaging systems, spectrum analyzers, ultrasound preamplifiers, seismic detectors, Σ-Δ ADC/DAC buffers etc.
- Input voltage noise is 0.9nV/√Hz typ at 1KHz
- Input current noise is 2pA/√Hz typ at f = 1KHz
- Total harmonic distortion is −120dB typ at 20KHz, input offset voltage is 25μV
- Settling time to 16 bits is 800ns typ at (10V step)
- Slew rate is 20V/μs typ, VOS drift is 1.0μV/°C
- Specified for ±5V and ±15V power supplies
- Full power bandwidth is 280KHz typ
- Gain bandwidth product is 110MHz typ, –3dB bandwidth is 8MHz typ
- Operating temperature is −40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
18V/µs
± 5V to ± 18V
8Pins
-
250nA
-40°C
AD797
MSL 1 - Unlimited
SOIC
110MHz
18V/µs
110MHz
± 5V to ± 18V
SOIC
Low Noise
25µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate