Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8529ARMZ-REEL
Newark Part No.62AK1449
Technical Datasheet
2,557 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.150 |
| 25+ | $3.740 |
| 50+ | $3.550 |
| 100+ | $3.350 |
| 250+ | $3.130 |
| 500+ | $3.020 |
| 1000+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8529ARMZ-REEL
Newark Part No.62AK1449
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product8MHz
Slew Rate Typ2.9V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage600µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers2 Amplifier
Slew Rate2.9V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.9V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
8MHz
Slew Rate
2.9V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
600µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability