Print Page
Image is for illustrative purposes only. Please refer to product description.
1,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $6.470 |
| 25+ | $5.620 |
| 50+ | $5.130 |
| 100+ | $4.650 |
| 250+ | $4.170 |
| 500+ | $3.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1001CS8#TRPBF
Newark Part No.78AK6540
No. of Channels1Channels
Gain Bandwidth Product800kHz
Slew Rate Typ0.25V/µs
Supply Voltage Range± 3V to ± 18V
Supply Voltage Range± 3V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage18µV
Input Bias Current700pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth800kHz
No. of Amplifiers1 Amplifier
Slew Rate0.25V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.25V/µs
Supply Voltage Range
± 3V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
700pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
800kHz
Supply Voltage Range
± 3V to ± 18V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
18µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
800kHz
Slew Rate
0.25V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability