Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $7.510 |
| 25+ | $6.760 |
| 50+ | $6.020 |
| 100+ | $5.720 |
| 250+ | $5.650 |
Product Information
Product Overview
LT1220 is a high speed operational amplifier with superior DC performance. It features reduced input offset voltage, lower input bias currents and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving large capacitive loads which makes it useful in buffer or cable driver applications. It is used in applications such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, 8-, 10-, 12bit data acquisition systems.
- Gain-bandwidth is 45MHz typical at (f = 1MHz, TA = 25°C)
- Unity-gain stable, slew rate is 250V/µs typical at (TA = 25°C)
- C-Load™ op-amp drives capacitive loads
- Input offset voltage is 1mV maximum at (TA = 25°C, VS = ±15V)
- Input bias current is 100nA typical at (TA = 25°C, VS = ±15V)
- Input offset current is 100nA typical at (TA = 25°C, VS = ±15V)
- Large-signal voltage gain is 50V/mV typical at (TA = 25°C, VS = ±15V)
- Settling time is 75ns typical at (10V step, 0.1%, VS = ±15V, TA = 25°C)
- Differential gain is 0.10% typical, differential phase is 0.20° typical
- Operating temperature is -40°C to 85°C, package style is 8-lead plastic PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
250V/µs
± 5V to ± 15V
8Pins
-
100nA
-40°C
-
MSL 1 - Unlimited
DIP
45MHz
250V/µs
45MHz
± 5V to ± 15V
DIP
General Purpose
500µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate