Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1632IS8#PBF
Newark Part No.50AK4835
Technical Datasheet
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 10+ | $11.120 |
| 25+ | $10.400 |
| 50+ | $9.870 |
| 100+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$16.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1632IS8#PBF
Newark Part No.50AK4835
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product45MHz
Slew Rate Typ45V/µs
Supply Voltage Range2.7V to ± 15V
Supply Voltage Range2.7V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth45MHz
No. of Amplifiers2 Amplifier
Slew Rate45V/µs
Product Overview
LT ®1632 is a dual rail-to-rail input and output op-amp. Typical applications include active filters, rail-to-rail buffer amplifiers, driving A/D converters, low voltage signal processing and battery-powered systems.
- Wide supply range: 2.7V to ±15V
- Output swings rail-to-rail, input common mode range includes both rails
- Gain-bandwidth product: 45MHz typ at f = 100KHz, VS = 5V, TA = 25°C
- Slew rate: 27V/µs typ at VS = 5V, AV = –1, RL = Open, VO = 4V, TA = 25°C
- Supply current per amplifier: 4.3mA typ at VS = 5V, TA = 25°C
- Input offset voltage: 1350µV max, input offset current: 440nA max, input bias current: 2.2µA max
- 12nV/√Hz typ input noise voltage density, 1.6pA/√Hz typ input noise current density at f = 1KHz
- 2000V/mV typ large-signal voltage gain at VS = 5V, RL = 10K, TA = 25°C
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
45V/µs
Supply Voltage Range
2.7V to ± 15V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
45MHz
Slew Rate
45V/µs
Gain Bandwidth Product
45MHz
Supply Voltage Range
2.7V to ± 15V
IC Case / Package
SOIC
Amplifier Type
General Purpose
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability