New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      LTC1535ISW#TRPBF

                      Transceiver, RS422, RS485, 250 kbps, 1 Driver, 2 Receiver, 4.5 to 7.5 V, -40 to 85 °C, WSOIC-28

                      Date/Lot Code

                      ANALOG DEVICES LTC1535ISW#TRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1535ISW#TRPBF
                      Newark Part No.50AK2067
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      375 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.040
                      10+$19.170
                      25+$17.890
                      50+$17.030
                      100+$16.210
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $27.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1535ISW#TRPBF
                      Newark Part No.50AK2067
                      Technical Datasheet

                      Data Sheet

                      Device TypeRS485 Transceiver
                      IC TypeIsolated RS422 / RS485 Transceiver
                      No. of Receivers1Receivers
                      IC Interface TypeRS422, RS485
                      No. of Drivers1Drivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex, Full Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Driver Case StyleWSOIC
                      IC Case / PackageWSOIC
                      No. of Pins28Pins
                      No. of Nodes128
                      ESD Protection±8 kV (HBM)
                      Fail SafeIdle, Open, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberLTC1535
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC®1535 is an isolated RS485 full-duplex differential line transceiver. Isolated RS485 is ideal for systems where the ground loop is broken to allow for much larger common mode voltage ranges. An internal capacitive isolation barrier provides 2500VRMS of isolation between the line transceiver and the logic level interface. The powered side contains a 420KHz push-pull converter to power the isolated RS485 transceiver. Internal full-duplex communication occurs through the capacitive isolation barrier. The driver and receiver feature three-state outputs, with the driver maintaining high impedance over the entire common mode range. The driver has short-circuit current limits in both directions and a slow slew rate select to minimize EMI or reflections. The 68kohm receiver input allows up to 128 node connections. Typical applications are isolated RS485 receiver/driver, RS485 with large common mode voltage, breaking RS485 ground loops, multiple unterminated line taps.

                      • UL rated isolated RS485: 2500VRMS, UL recognized® file #E151738
                      • Eliminates ground loops, 250kBd maximum data rate
                      • Self-powered with 420KHz converter
                      • Fail-safe output high for open or shorted receiver inputs
                      • Short-circuit current limit, slow slew rate control
                      • 68Kohm input impedance allows up to 128 nodes, thermal shutdown
                      • 8kV ESD protection on driver outputs and receiver inputs
                      • Supply range from 4.5 to 5.5V (VCC), 4.5 to 7.5V (VCC2) at TA=25°C. VCC=5V, VCC2=5V
                      • 28-lead plastic wide SO package
                      • Temperature rating range from –40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Drivers

                      1Drivers

                      Communication Mode

                      Half Duplex, Full Duplex

                      Supply Voltage Min

                      4.5V

                      Driver Case Style

                      WSOIC

                      No. of Pins

                      28Pins

                      ESD Protection

                      ±8 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      IC Generic Number

                      LTC1535

                      IC Type

                      Isolated RS422 / RS485 Transceiver

                      IC Interface Type

                      RS422, RS485

                      No. of Transmitters

                      1

                      Data Rate Max

                      250Kbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      WSOIC

                      No. of Nodes

                      128

                      Fail Safe

                      Idle, Open, Short

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.