Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.920 |
| 10+ | $13.100 |
| 25+ | $12.040 |
| 50+ | $10.990 |
| 190+ | $9.930 |
| 285+ | $9.610 |
Product Information
Product Overview
LTC6090 is a high voltage, precision monolithic operational amplifier. The LTC6090 is unity gain stable. The LTC6090-5 is stable in noise gain configurations of 5 or greater. The amplifiers feature high open loop gain, low input referred offset voltage and noise, and pA input bias current and are ideal for high voltage, high impedance buffering and/or high gain configurations. The amplifier is internally protected against overtemperature conditions. A thermal warning output, active low TFLAG, goes active when the die temperature approaches 150°C. The output stage may be turned off with the output disable pin active low OD. By tying the active low OD pin to the thermal warning output (active low TFLAG), the part will disable the output stage when it is out of the safe operating area. These pins easily interface to any logic family.
- 0.1Hz to 10Hz noise: 3.5μVP-P
- Input bias current: 50pA maximum
- Low offset voltage is 1.25mV maximum
- Low offset drift: ±5µV/°C maximum
- CMRR: 130dB minimum
- Rail-to-rail output stage
- Output sink and source: 50mA
- 12MHz gain bandwidth product, 21V/µs slew rate, 11nV/√Hz noise density
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
21V/µs
± 4.75V to ± 70V
16Pins
Rail - Rail Output (RRO)
3pA
-40°C
-
MSL 1 - Unlimited
TSSOP
12MHz
21V/µs
12MHz
± 4.75V to ± 70V
TSSOP
CMOS
330µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate