You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E2260SWDN - 

22" 16:9 LED LCD Monitor with 1920x1080 Resolution

E2260SWDN - 22" 16:9 LED LCD Monitor with 1920x1080 Resolution
E2260SWDN - 22" 16:9 LED LCD Monitor with 1920x1080 Resolution
E2260SWDN - 22" 16:9 LED LCD Monitor with 1920x1080 Resolution
E2260SWDN - 22" 16:9 LED LCD Monitor with 1920x1080 Resolution
E2260SWDN - 22" 16:9 LED LCD Monitor with 1920x1080 Resolution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AOC AOC
Manufacturer Part No:
E2260SWDN
Newark Part No.:
85W0476
Technical Datasheet:
E2260SWDN   Datasheet
See all Technical Docs

Product Information

:
1920 x 1080 Pixels
:
Black
:
22"
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Slim design with clean styling, energy efficient, and a vivid 20 million to 1 contrast ratio for clear visibility and vibrant images. The 22" e2260Swdn is a slim monitor that offers substantially lower power consumption than traditional monitors. This Eco-friendly monitor is both Energy-Star and EPEAT Silver certified.The 22" e2260Swdn is a slim monitor with clean styling - its hair-line texture finish provides a luxury look and feel. Along with being both Energy-Star and EPEAT Silver Certified for its green packaging and production, the display's LED backlight is completely free of toxic Mercury. The monitor is also equipped with multiple power-saving features for reduced environmental impact.The display comes with both a (15-pin) D-sub male and (24-Pin) DVI-D with HDCP connector and a maximum resolution of 1920 x 1080. The monitor offers remarkable image quality with a 16:9 aspect ratio and an impressive 20,000,000:1 contrast ratio, revealing darker image areas in greater depth. The e2260Swdn boasts a 5ms response time to eliminate drag - watch your favorite videos or play games without missing a beat!
  • 2.4 GHz wireless to use from up to 33 ft. away from USB receiver
  • Spill-Resistant/SpillProof: Accidental liquid spills and splashes will harmlessly drain out of your keyboard
  • Precision Ergonomic 5-Button Mouse
  • DPI switch allows you to adjust mouse sensitivity to your preferences
  • Comfortably scroll web pages, click forward / backward online conveniently
  • Adjust DPI: 1000 / 1500 / 2000 DPI
  • Extended Battery Life: Energy efficient technology doubles keyboard and mouse battery life
  • Weight Control Energy Management (Mouse)
  • Use one or two batteries, depending if you prefer a lighter or heavier mouse
  • Two batteries double the battery life to 1 year with normal use
  • Extended Battery Life: Keyboard and mouse batteries will last up to a year*
  • Caps Lock, Number Lock, and battery status LED indicator
  • Volume control and Pause hot keys

Related Searches

No Longer Available

$171.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $171.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.