You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SUA1500X93 - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 980W, 154 V, 120 VAC, 7 min

SUA1500X93 - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 980W, 154 V, 120 VAC, 7 min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APC APC
Manufacturer Part No:
SUA1500X93
Newark Part No.:
67H1554
Technical Datasheet:
SUA1500X93   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
8Outlets
:
1.44kVA / 980W
:
154V
:
120VAC
:
7min
:
-
:
439mm
:
170mm
:
216mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SUA1500X93 is a 8-outlet Smart Uninterruptible Power Supply (UPS) automatically starts up the connected equipment upon the return of utility power. Power conditioning protects connected loads from surges, spikes, lightning and other power disturbances. Pure sine wave output on battery simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics. Ensures clean, uninterrupted power to protected equipment while batteries are being replaced. It maximizes battery performance, life and reliability through intelligent, precision charging. Provide easy-to-read status of the unit and utility power conditions. Automatic periodic battery self-test ensures early detection of a battery that needs to be replaced.
  • Automatically starts up the connected equipment upon the return of utility power
  • SmartSlot customize UPS capabilities with management cards
  • LED indicators provide easy-to-read status of the unit and utility power conditions
  • Automatic restart of loads after UPS shutdown
  • Easy to install - Innovative design allows for fast, easy installation by almost anybody
  • Intelligent battery management

Applications

Power Management

Contents

UPS, Smart UPS signaling RS-232 cable, USB cable, User manual.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$1,819.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,819.51
 
5+ $1,655.65