You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SUM1500RMXL2U - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 1.425kW, 154 V, 120 VAC

SUM1500RMXL2U - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.44kVA / 1.425kW, 154 V, 120 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APC APC
Manufacturer Part No:
SUM1500RMXL2U
Newark Part No.:
52K9230
Product Range
SMART-UPS Series
Technical Datasheet:
SUM1500RMXL2U   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
8Outlets
:
1.44kVA / 1.425kW
:
154V
:
120VAC
:
-
:
SMART-UPS Series
:
26.7"
:
17"
:
3.4"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SUM1500RMXL2U is a 8-outlet 1.425kW rackmount/tower smart Uninterruptible Power Supply (UPS) for servers, point-of-sale, routers, switches, hubs and other network devices. Intelligent and efficient network power protection from entry level to scalable runtime. Smart-UPS™ is trusted by millions of IT professionals throughout the world to protect equipment and critical data from costly interruptions by supplying reliable, network-grade power reliably and efficiently. Available in a variety of forms factors and classes (entry level, standard and extended run), there is a model for nearly every application and budget. Standard model is the most popular UPS in the world for business servers, storage and network devices and have long been considered the benchmark for reliability and manageability. Entry level Smart-UPS models are an economical choice for small and medium businesses looking to protect small networking devices, point-of-sale (POS) equipment and entry level servers.
  • Automatic internal bypass
  • Modular design - increases adaptability with an open architecture configurable to any IT environment
  • Rack/tower convertible
  • USB connectivity - provides management of the UPS via USB port
  • Adjustable voltage sensitivity
  • Adjustable voltage-transfer points
  • Serial connectivity - provides management of the UPS via a serial port
  • Disconnected battery notification - warns when a battery is not available to provide backup power
  • LED status indicators - quickly understand unit and power status with visual indicators
  • Network manageable - provides remote power management of the UPS over the network
  • USB connectivity - provides management of the UPS via USB port
  • Resettable circuit breakers - enables a quick recovery from overload events
  • Predictive failure notification
  • Disconnected battery notification - warns when a battery is not available to provide backup power
  • Automatic restart of loads after UPS shutdown
  • Temperature-compensated battery charging
  • Intelligent battery management
  • Boost and trim automatic voltage regulation (AVR)
  • Protects connected loads from surges, spikes, lightning and other power disturbances
  • Periodic battery self-test ensures early detection of a battery that needs to be replaced

Applications

Power Management, Communications & Networking

Contents

CD with software, Installation guide, Rack mounting brackets, Rack mounting support rails, Smart UPS signalling RS-232 cable, USB cable, User manual and Web/SNMP Management card.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 02/12/19

$2,165.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,165.18
 
5+ $2,056.90