You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
APEM TP32W008000
Pushbutton Switch, Subminiature, TP Series, SPDT, On-(On), Round Plunger, Black
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- TP32W008000
- Newark Part No.:
- 75K9194
-
- Product Range
- TP Series
- Technical Datasheet:
- TP32W008000 Datasheet
Product Range Selector (TP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- TP Series
- :
- 20V
- :
- SPDT
- :
- 20V
- :
- On-(On)
- :
- Round Plunger
- :
- Black
- :
- 20V
- :
- 20V
- :
- Through Hole, Right Angle
- :
- PC Pin
- :
- Non Illuminated
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
100+ | $9.60 | |
250+ | $9.09 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.