You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NLD-300CLUBL

Plug In DC/DC Converter, ITE, 1 Output, 5 V, 1 A

AUDIOPIPE NLD-300CLUBL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUDIOPIPE AUDIOPIPE
Manufacturer Part No:
NLD-300CLUBL
Newark Part No.:
84Y7482

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
-

:
5V

:
1A

:
-

:
Fixed

:
12VDC

:
13.8VDC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

Voltage Meter with USB Charger Avoiding electrical problems may have been difficult to avoid previously, the user could never continuously monitor the vehicles voltage. This digital meter keeps you informed while at the same time providing a 1mA USB outlet for all your charging needs. When comparing the voltage metered on the display to the chart included you quickly determine the state of the battery and react before it's too late.
  • Voltage Meter: Monitor your electrical Performance
  • USB Charger: 1000 mA quick Charger for Phone and portable Devices
  • 12V Plug: Standard Size to work with all vehicles"
Best Seller

0 In stock

Non-Cancelable / Non Returnable

$18.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --