You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10321TC

Cutter, Oval Head, 127 mm, Semi Flush

10321TC - Cutter, Oval Head, 127 mm, Semi Flush

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVEN AVEN
Manufacturer Part No:
10321TC
Newark Part No.:
77Y8202
Technical Datasheet:
10321TC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Oval Head

:
127mm

:
Semi Flush

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 10321TC from Aven is a tungsten carbide oval head cutter with semi-flush blade. Aven’s tungsten carbide oval head cutter is designed to cut through hard wires with ease. The brazed tungsten carbide blades have a hardness rating of 80-85 HRC HRC for exceptional durability. Applications include guide wires, stents, catheters and single/multiple fillers.
  • Highly polished medical grade finish
  • Ultra responsive leaf springs for reduced hand fatigue
  • Soft, ergonomic ESD safe hand grips
  • Lap and rivet joint construction for precise blade alignment
  • Dimension is 3in x 0.275in x 5in
  • Head dimension is 1.2cm x 1.5cm

Contents

10321-TC tungsten carbide oval head cutter, Clear plastic protective cover.

0 In stock

Non-Cancelable / Non Returnable

$28.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange