You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10826TCF - 

Cutter, Mini Tapered Head, 120 mm, Flush, 600 µm

10826TCF - Cutter, Mini Tapered Head, 120 mm, Flush, 600 µm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVEN AVEN
Manufacturer Part No:
10826TCF
Newark Part No.:
10AC5123
Technical Datasheet:
10826TCF   Datasheet
See all Technical Docs

Product Information

:
Mini Tapered Head
:
120mm
:
Flush
:
600µm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10826TCF from Aven is an Accu-cut tapered head 120mm flush hard wire cutter. Accu-cut hard wire cutter is designed for cutting hard wires such as stents, catheters, nitnol etc. The cutter is made from a steel alloy with brazed tungsten carbide inserts. Body of the tool is mirror polished. ESD safe grips are ergonomically designed for comfort. Dual leaf springs make repetitive cutting easy and box joint construction provides precise blade alignment. Mini tapered head, flush cutting blades.
  • Box joint construction ensures precise jaw alignment through the life of the cutter
  • Hardness rating of 80-82 HRC for exceptional durability
  • Mini tapered head with relieved jaws, 0.354" width
  • Cutting capacity of piano wire is 0.2/34, hard wire is 0.6/22, soft wire is 1.6/14
  • Dimension is 3in x 0.275in x 5in

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$41.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $41.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.