You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10828TCS

Cutter, W/ Relief, Mini Tapered Head, 120 mm, Semi Flush, 600 µm

10828TCS - Cutter, W/ Relief, Mini Tapered Head, 120 mm, Semi Flush, 600 µm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVEN AVEN
Manufacturer Part No:
10828TCS
Newark Part No.:
10AC5128
Technical Datasheet:
10828TCS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini Tapered Head

:
120mm

:
Semi Flush

:
600µm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 10828TCS from Aven is an Accu-cut tapered head 120mm semi-flush hard wire cutter with relief. Accu-cut hard wire cutter is designed for cutting hard wires such as stents, catheters, nitnol etc. The cutter is made from a steel alloy with brazed tungsten carbide inserts. Body of the tool is mirror polished. ESD safe grips are ergonomically designed for comfort. Dual leaf springs make repetitive cutting easy and box joint construction provides precise blade alignment.
  • Box joint construction ensures precise jaw alignment through the life of the cutter
  • Hardness rating of 80-82 HRC for exceptional durability
  • Relieved jaws to access tight spaces
  • Mini tapered head with relieved jaws, 0.354″ width
  • Cutting capacity of piano wire is 0.2/34, hard wire is 0.6/22, soft wire is 1.6/14
  • Dimension is 3in x 0.275in x 5in

0 In stock

Non-Cancelable / Non Returnable

$42.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $42.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange