Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No12002
Newark Part No.26R8888
Technical Datasheet
Scissor TypeCurved Hemostat
Blade Length - Metric-
Overall Length - Metric89mm
Blade Length - Imperial-
Overall Length - Imperial3.5"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
12002 is a 3-1/2" hemostat with curved serrated jaws. Use hemostat pliers for intricate work in tight spaces. It has a ratchet lock in the handle that allows you to vary the gripping pressure.
- 20 to 30 degree bend angle
- Jaws are serrated and hold firmly without cutting
- Manufactured from 400 series stainless steel
- Mirror polished to provide excellent corrosion resistance
- 0.787inch jaw length, 0.04inch tip thickness
- No of locking positions are 2
Technical Specifications
Scissor Type
Curved Hemostat
Overall Length - Metric
89mm
Overall Length - Imperial
3.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate