Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.130 |
| 25+ | $75.270 |
| 50+ | $69.920 |
| 100+ | $67.620 |
| 250+ | $65.320 |
Price for:Each
Minimum: 1
Multiple: 1
$82.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No12033
Newark Part No.97W9333
Technical Datasheet
Scissor TypeCurved Hemostat
Blade Length - Metric-
Overall Length - Metric610mm
Blade Length - Imperial-
Overall Length - Imperial24"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
12033 is a 24" hemostat with curved serrated jaws. Use hemostat pliers for intricate work in tight spaces. It has a ratchet lock in the handle that allows you to vary the gripping pressure.
- 20 to 30 degree bend angle
- Manufactured from 400 series stainless steel
- Mirror polished to provide excellent corrosion resistance
- Serrated jaws hold objects firmly without cutting them
- 6.102inch jaw length, 0.1732inch tip thickness
- No of locking positions are 4
Technical Specifications
Scissor Type
Curved Hemostat
Overall Length - Metric
610mm
Overall Length - Imperial
24"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate