You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVID 102-03
Qi Receiver Simulator, 15 W, 12 VDC, 1.25 A, v1.2, Debug/Verification/Testing of Qi Transmitters
- Manufacturer:
- AVID AVID
- Manufacturer Part No:
- 102-03
- Newark Part No.:
- 67X5579
-
- Technical Datasheet:
- 102-03 Datasheet
Product Overview
- Compatibility with v1.2
- Coil type similar to TPR#MP1B
- AC capacitive, AC resistive and DC resistive communication modulators
- Max external load is 15W
- Output voltage is 12V (EPP), 9V (BPP)
- DC to DC regulated (EPP), rectified voltage (BPP) output type
Applications
Communications & Networking, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Avid
- :
- -
- :
- Wireless Development
- :
- Wireless Power Receiver
- :
- Qi Medium Power Receiver
- :
- -
Technical Documents (2)
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.