You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
103-02
Evaluation Module, Qi FOD Medium Power Receiver, Wireless
- Manufacturer:
- AVID AVID
- Manufacturer Part No:
- 103-02
- Newark Part No.:
- 01AC2452
- Technical Datasheet:
- 103-02 Datasheet
Product Overview
- Compatibility with v1.2, coil type similar to TPR#MP3
- Stand alone, easy to use device in rugged enclosure & DC resistive communication modulators
- LEDs for device status, +12VDC +/- 5%, 1.25A max output
- Rectified voltage
- Test points for bridge voltage and digital communication data
- Factory calibrated and characterized using AVID FOD transmitter
- Selectable (PPR) offsets up to +/- 630mW in 5.0mW or 15.0mW steps
- Accurately measures and reports PPR per WPC specifications
- Selectable internal loads up to 2.0W in 0.25W steps
- Screw terminals for connecting external loads up to 15W
Applications
Communications & Networking, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Avid
- :
- -
- :
- Wireless Development
- :
- Wireless Power Receiver
- :
- Qi Medium Power Receiver
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each