You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-EVB-BCM4343W-G - 

Evaluation Board, IoT Starter Kit, BCM4343W MCU, WiFi/Bluetooth, Arduino Compatible

AES-EVB-BCM4343W-G - Evaluation Board, IoT Starter Kit, BCM4343W MCU, WiFi/Bluetooth, Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-EVB-BCM4343W-G
Newark Part No.:
69AC5612

Product Information

:
Cypress
:
32bit
:
-
:
ARM
:
Cortex-M4
:
BCM4343W, STM32F411
:
Avnet IoT Starter Kit Board BCM4343W, MicroUSB Cable, Quick Start Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BCM4343W IoT starter kit enables designers to easily prototype cloud-connected IoT designs and then rapidly move from development to production with a pre-certified wireless SoC module. Starter Kit features an Arduino form-factor baseboard and pre-certified Avnet BCM4343W SoC module. This Wi-Fi+BLE+MCU module combines an advanced Cypress's combo 2.4GHz 802.11 b/g/n Wi-Fi and Bluetooth® 4.1 SoC, together with 8Mb of SPI serial flash and an STM32F411 ARM® Cortex M4 microcontroller with 512KB flash and 128KB SRAM. The baseboard includes access to the MCU's various peripherals via Arduino compatible headers as well as a 2x6 format peripheral connector, allowing connection to a range of expansion boards for sensors, motors, digital I/O and analogue inputs. Typical applications include industrial automation, building automation, smart home appliances, IoT enabled sensors and Wi-Fi/BLE gateway.
  • USB-based JTAG debugger/programmer and serial UART port
  • Reset push button and user push button switch
  • Two user LEDs, UART, JTAG and WLAN activity LEDs
  • Ambient light sensor
  • USB powered (5V), on-board high capacity 3.3V regulated supply

Contents

Avnet BCM4343W IoT starter board powered by WICED and Amazon Web Services (AWS), Micro USB cable, Quick start card.

Related Searches

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$67.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $67.17