You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-MBCC-FMC-G

Development Board, MicroZed, Zynq-7000 All Programmable SoC, System-On-Module, FMC Carrier Card

AES-MBCC-FMC-G - Development Board, MicroZed, Zynq-7000 All Programmable SoC, System-On-Module, FMC Carrier Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MBCC-FMC-G
Newark Part No.:
69AC5615
Technical Datasheet:
AES-MBCC-FMC-G   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
MicroZed Zynq-7000 Series System-on-Module & FMC Modules

:
MicroZed FMC Carrier Card, 12V 5A AC/DC Power Supply, MicroZed ,Mounting Hardware, Quick Start Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

MicroZed™ FMC carrier card supports MicroZed evaluation kit and SOM providing easy access to full 108 user I/O available from MicroZed SOM. Two 100-pin MicroHeaders on the carrier card mate with the MicroZed, connecting 75 of the MicroZed programmable logic I/O to a low-pin-count Vita 57 FPGA Mezzanine connector (FMC) interface. The remaining MicroZed I/O are connected to various FMC carrier card features including push button switches, LEDs, EEPROMs and five Digilent Pmod compatible interfaces. It is used in Zynq evaluation and prototyping, FMC prototyping, industrial automation, test & measurement, motor control and machine vision.
  • 2Kb MAC ID EEPROM, 1Kb SHA-1 EEPROM on-board memory
  • FMC carrier card accelerates complex prototyping by interconnecting MicroZed SOM and FMC modules
  • 12V at 5A input via 2 x 3 connector
  • Optional fan header

Contents

FMC carrier card, 12V at 5A AC/DC power supply with international power cords, MicroZed mounting hardware, Quick start card.

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$280.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $280.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.