You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-MINI-ITX-7Z045-BAS-G - 

Evaluation Kit, Zynq-7000 System-on-Chip (SoC), Mini-ITX, FMC HPC Expansion Slot

AES-MINI-ITX-7Z045-BAS-G - Evaluation Kit, Zynq-7000 System-on-Chip (SoC), Mini-ITX, FMC HPC Expansion Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MINI-ITX-7Z045-BAS-G
Newark Part No.:
31AC6107
See all Technical Docs

Product Information


:
Xilinx

:
-

:
Zynq-7000

:
-

:
-

:
XC7Z045-2FFG900

:
Mini-ITX Dev Board, FMC Adapter, USB Cable, 4GB MicroSD Card, Power Supply, Vivado Design Edition

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AES-MINI-ITX-7Z045-BAS-G from Xilinx is a Zynq®-7000 All Programmable SoC XC7Z045 Mini-ITX base kit. It provides a complete development platform for designing and verifying applications based on the Xilinx Zynq®-7000 All Programmable SoC family. Designed to the industry standard Mini-ITX form factor, the Zynq®-7000 All Programmable SoC Mini-ITX development board packages all the necessary functions needed for an embedded processing system. Available with the Zynq XC7Z045-2FFG900 device, the Mini-ITX kit enables designers to prototype high performance designs with ease, while providing expandability and customization through the FMC HPC expansion slot. In addition to the Xilinx Zynq®-7000 All Programmable SoC XC7Z045, the Zynq Mini-ITX development board features 2GB DDR3 SDRAM, SFP interface and QSPI flash memory. Typical application includes PCI express, embedded controllers, general purpose prototyping, networking and communications, storage and servers, video applications.
  • 1GB PS DDR3 SDRAM, 1GB PL DDR3 SDRAM, 32MB of QSPI flash, 8KB of I2C EEPROM
  • Real time clock, 10/100/1000 Ethernet interface, USB-UART Interface, microSD card interface
  • USB 2.0 4-port HUB, PCIe Gen2 x4 root complex, (x16 physical slot)
  • SATA-III interface, FMC HPC slot (VADJ of 1.8V, 2.5V or 3.3V)
  • SFP socket, LVDS touch panel interface, HDMI interface, audio codec
  • User LEDs and switches, programmable LVDS clock source (GTX reference clock)
  • 200MHz LVDS oscillator (system clock)
  • JTAG header, processor PJTAG header
  • Digilent USB-JTAG module (JTAG-SMT2)

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.