You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-MS-MT3620-M-G

MS SPHERE IOT WIFI MODULE

AES-MS-MT3620-M-G - MS SPHERE IOT WIFI MODULE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MS-MT3620-M-G
Newark Part No.:
02AH9205
See all Technical Docs

Product Overview

The Avnet Azure Sphere MT3620 Modules support Microsoft’s Azure Sphere end-to-end solution for highly-secured, WiFi connected Microcontroller (MCU) devices. The production-ready, certified module come with an on-board chip antenna module for cost-optimized systems. Azure Sphere MT3620 modules are based on the MediaTek MT3620AN SoC, which supports dual-band 802.11 a/b/g/n WiFi connectivity, a 500 MHz Arm Cortex-A7 core for user applications, and two general purpose 200MHz Arm Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, PWM and ADC) can be mapped to dedicated I/O pins on the module for connection to external sensors, I/O connectors, or other user application circuits.
  • 1x 500MHz ARM Cortex A7, 4MB SRAM
  • 2x 200MHz ARM Cortex M4F cores, 64KB SRAM
  • Dual-band 2.4/5GHz 802.11 a/b/g/n WiFi
  • 3x ISU interfaces pre-configured for UART, SPI, I2C
  • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)
  • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)
  • RTC (requires VBAT supply)
  • Dual-band 2.4GHz/5GHz chip antenna (Pulse W3006)
  • -40°C to +85°C industrial Temperature rating
  • Dimensions: 33mm x 22mm x 3mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5GHz

:
I2C, SPI, UART

:
Building/Factory Automation, Consumer appliances, IoT Edge Devices, Remote access, Smart retail

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

37 In stock

37 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$39.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $39.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.