You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-MS-MT3620-SK-G - 

Development Kit, Azure Sphere Starter Kit, MT3620 SoC, IoT Development, 2 x MikroBUS Sockets

AES-MS-MT3620-SK-G - Development Kit, Azure Sphere Starter Kit, MT3620 SoC, IoT Development, 2 x MikroBUS Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MS-MT3620-SK-G
Newark Part No.:
02AH9206
See all Technical Docs

Product Information


:
MediaTek

:
32bit

:
-

:
ARM

:
Cortex-A7, Cortex-M4F

:
MT3620 Module

:
Carrier Board w/Azure Sphere MT3620 Module, USB Cable, Quick Start Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Avnet Azure Sphere MT3620 Starter Kit supports rapid prototyping of highly secure, end-to-end IoT implementations using Microsoft’s Azure Sphere. The small form-factor carrier board includes a production-ready MT3620 Sphere module with Wi-Fi connectivity, along with multiple expansion interfaces for easy integration of off-the-shelf sensors, displays, motors, relays, and more. The downloadable getting started tutorial guides developers through the development steps from board setup to application coding.
  • Azure Sphere MT3620 Module
  • 2x MikroE Click board expansion sockets
  • 1x Grove expansion connector (I2C)
  • On-board evironmental sensors for light, temperature and barometric pressure
  • 3-Axis accelerometer and gyroscope
  • Interface for optional OLED 128x64 display
  • USB Interface for power and data with host computer
  • User pushbutton switches and LEDs
  • 5V to 3.3V power regulation
  • Terminal footprints for external 5V DC and VBAT supplies

198 In stock

198 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

$115.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $115.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.