You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-Z7MB-7Z010-G - 

DEV BRD, ZYNQ-7000 ALL PROGRAMMABLE SOC

AES-Z7MB-7Z010-G - DEV BRD, ZYNQ-7000 ALL PROGRAMMABLE SOC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-Z7MB-7Z010-G
Newark Part No.:
31AC6112
Technical Datasheet:
AES-Z7MB-7Z010-G   Datasheet
See all Technical Docs

Product Information

:
Xilinx
:
-
:
Zynq-7000
:
-
:
-
:
XC7Z010-1CLG400C
:
Dev Brd XC7Z010-1CLG400C, 4 GB SD Card, Getting Started Card, Micro USB Cable, Vivado Design Edition
:
microZed
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AES-Z7MB-7Z010-G from Avnet is a MicroZed™ evaluation kit. MicroZed™ is a low-cost development board based on Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both stand-alone evaluation board for basic SoC experimentation or combined with carrier card as an embeddable system-on-module (SOM). MicroZed contains 2 I/O headers that provide connection to 2 I/O banks on programmable logic (PL) side of Zynq®-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. Thus designers can start with MicroZed in stand-alone mode as learning platform and then easily expand its functionality as a SOM through the addition of an off-the-shelf or custom designed carrier card. This combined stand-alone/SOM approach can quickly move a design idea from concept to production making MicroZed the ideal platform for SoC based applications.
  • Xilinx XC7Z010-1CLG400C SoC
  • 1GB of DDR3 SDRAM, 128Mb of QSPI flash, micro SD card interface
  • 10/100/1000 Ethernet, USB 2.0, USB to UART communication
  • 100 user I/O, configurable as up to 48 LVDS pairs or 100 single ended I/O
  • 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
  • Xilinx PC4 JTAG configuration port
  • PS JTAG pins accessible via Pmod
  • 33.33MHz oscillator
  • User LED and push switch

Alternatives for AES-Z7MB-7Z010-G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

24 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 13/01/20

View all alternatives / recommendations
$266.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $266.66
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.