You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-ZU3EG-1-SK-G

Starter Kit, Zynq UltraScale+ System-on-Module (SoM), UltraZed, I/O Carrier Card Included

AES-ZU3EG-1-SK-G - Starter Kit, Zynq UltraScale+ System-on-Module (SoM), UltraZed, I/O Carrier Card Included

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-ZU3EG-1-SK-G
Newark Part No.:
69AC5622
Technical Datasheet:
AES-ZU3EG-1-SK-G   Datasheet
See all Technical Docs

Product Information


:
Xilinx

:
-

:
Zynq UltraScale+ MPSoC

:
-

:
-

:
XCZU3EG-SFVA625

:
UltraZed-EG SOM/IO Carrier Card, 12V Pwr Supply, Quick Start Guide, MicroUSB/RJ45 Cable, SD Card 8GB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

UltraZed-EG starter kit consists of the UltraZed-EG System-on-Module (SOM) and IO carrier card bundled. It provides a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™ MPSoC device family. UltraZed-EG SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq® UltraScale+™ MPSoC. Designed in a small form factor, UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB and configuration memory needed for an embedded processing system. The UltraZed IO carrier card supports the UltraZed-EG SOM providing easy access to the full 180 PLv user I/O, 26 PS MIO and 4 PS GTR transceivers available from the UltraZed-EG SOM via three micro headers. Target applications are general ultraZed-EG evaluation and prototyping, Embedded system-on-module (SOM) applications, motor control.

Applications

Industrial Automation, Test & Measurement

Contents

UltraZed-EG SOM, UltraZed IO carrier card, 12V AC/DC power supply, Quick getting started card, MicroUSB Cable, UltraZed-EG SOM mounting hardware, MicroSD card 8GB, RJ45 cable.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$1,475.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,475.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.