You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AVTSE-RPI-IIOTG - 

Development Kit, SmartEdge Industrial IoT Gateway, IoT, Raspberry Pi 3 Based

AVTSE-RPI-IIOTG - Development Kit, SmartEdge Industrial IoT Gateway, IoT, Raspberry Pi 3 Based
AVTSE-RPI-IIOTG - Development Kit, SmartEdge Industrial IoT Gateway, IoT, Raspberry Pi 3 Based

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AVTSE-RPI-IIOTG
Newark Part No.:
02AH6799
Technical Datasheet:
AVTSE-RPI-IIOTG   Datasheet
See all Technical Docs

Product Information


:
Broadcom

:
32bit

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837

:
IoT Gateway Kit BCM2837

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. This gateway offers a level of simplicity, capability, and accessibility unique in the industry. Based on the Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM processor and features on-board 8GB eMMC, RS485/RS232, CAN & Modbus interfaces and a -20°C to 70°C temperature range making it much more robust in tough environments. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) offering comprehensive end-to-end security to safeguard data transmission from edge devices to Avnet's IoTConnect Cloud platform (Global Microsoft Azure Certified). Avnet's IoTConnect Platform is enterprise-ready to build, deploy, and manage connected assets efficiently with a powerful device management system and built-in analytics. A free 30-day trial of the Avnet IoTConnect platform is included with the SmartEdge Industrial IoT Gateway.
  • Broadcom BCM2837 SoC, 64-bit, Quad-core ARM Cortex-A53 processor running up to 900 MHz + 1GB LPDDR2 SDRAM for data
  • Robust program storage with 8GB eMMC Flash pre-programmed with a secure boot version of the Raspbian Linux OS
  • On-Board Trusted Platform Module TPM 2.0 module for comprehensive end-to-end security
  • HDMI output for driving a display with outstanding 1080p video processing
  • Same Raspberry Pi 40-pin GPIO header compatible with your favorite for HATs
  • WiFi 2.4GHz and Bluetooth (BLE) 4.2 wireless connectivity with internal antennas
  • Dual USB 2.0 Ports, Dual 10/100 Ethernet ports and mPCIe slot for a cellular card
  • Terminal blocks for Isolated RS-232/485/Modbus, CAN, Digital I/O and 12 to 24VDC power
  • On-Board battery backed real-time clock (RTC) and watchdog timer
  • Can be mounted on DIN rail, direct on wall/panel, or free standing

Applications

Industrial Automation, Industrial Maintenance, Factory Automation, Automotive Systems, Commercial Vehicle, Building & Site Monitoring, Building Automation, Building Diagnostics, Digital Signage

Associated Products

Compare Selected

65 In stock

65 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/11/20

$260.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $260.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.