New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  SM2-SK-QCS6490-EP6-KIT001

                                                                                                  Development Kit, QCS6490, ARM, Cortex-A55, Cortex-A78, 64Bit

                                                                                                  AVNET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVNET SM2-SK-QCS6490-EP6-KIT001
                                                                                                  AVNET SM2-SK-QCS6490-EP6-KIT001
                                                                                                  AVNET SM2-SK-QCS6490-EP6-KIT001
                                                                                                  AVNET SM2-SK-QCS6490-EP6-KIT001
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoSM2-SK-QCS6490-EP6-KIT001
                                                                                                  Newark Part No.51AM9843
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 2026-01-02.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$857.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $857.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoSM2-SK-QCS6490-EP6-KIT001
                                                                                                  Newark Part No.51AM9843
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerQualcomm
                                                                                                  No. of Bits64bit
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A55, Cortex-A78
                                                                                                  Silicon Core NumberQCS6490
                                                                                                  Kit ContentsVision-AI Carrier IO Board QCS6490, SMARC Compute Module SM2SQCS6490, 12MP Camera, PD Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Vision AI-KIT 6490 features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on the Qualcomm QCS6490 SOC device. High performance cores on the Vision AI-KIT 6490 (Qualcomm Dragonwing™ QCS6490 Development Kit) include an 8-core Kryo™ 670 CPU, Adreno 643 GPU, Hexagon DSP and 6th gen AI Engine (12 TOPS), Spectra 570L ISP (64MP/30fps capability) and Adreno 633 VPU (4K30/4K60 enc/dec rates), ensure that exceptional concurrent video I/O processing performance is delivered. A useful subset of the SMARC interfaces are pinned-out on the carrier board, to support four cameras, two displays, five USB interfaces, CAN-FD, Gigabit Ethernet and optional high-speed Wi-Fi networking. The audio subsystem includes two PDM microphones, stereo audio Codec, digital audio interface and analog audio jack I/O. Integrated TPM and Wi-Fi/BT modules are offered as assembly options of the QCS6490 SMARC compute module. The carrier board has M.2 slots for NVME storage and advanced wireless options. Compact 100 mm x 79 mm carrier board dimensions and mounting hole alignment with similar AI developer boards, enable a drop-in capability with many enclosures.

                                                                                                  • Qualcomm Linux BSP (Yocto, 6.6 kernel), plus a range of AI/ML and multimedia open-source example applications are provided

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Qualcomm

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A55, Cortex-A78

                                                                                                  Kit Contents

                                                                                                  Vision-AI Carrier IO Board QCS6490, SMARC Compute Module SM2SQCS6490, 12MP Camera, PD Power Supply

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  64bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  QCS6490

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.