You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3109607732 - 

Rotary Potentiometer, Wirewound, 5 kohm, 1 Turns, Linear, 1 W, ± 10%, ABW1 Series

3109607732 - Rotary Potentiometer, Wirewound, 5 kohm, 1 Turns, Linear, 1 W, ± 10%, ABW1 Series
3109607732 - Rotary Potentiometer, Wirewound, 5 kohm, 1 Turns, Linear, 1 W, ± 10%, ABW1 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
3109607732
Newark Part No.:
04M8229
Product Range
ABW1 Series
Also Known As:
ABW1 5K
Technical Datasheet:
3109607732   Datasheet
See all Technical Docs

Product Information


:
5kohm

:
1Turns

:
Linear

:
1W

:
± 10%

:
ABW1 Series

:
Panel Mount

:
6.35mm

:
1

:
Rotary

:
25.4mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABW1 series from AB Electronik are spindle style wirewound rotary potentiometers with encased solder tag terminals.
  • Resistance range of 5ohm to 22kohm
  • ±10%, ±20% tolerance
  • Rated power dissipation at 40°Cis 1W
  • Limiting element voltage of 300V
  • Operating temperature range from -40°C to +90°C
  • Endurance of 10000 cycles

Also Known As

ABW1 5K

Associated Products

Compare Selected

72 In stock

72 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 28/09/20

$16.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $13.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $11.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $10.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $9.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.