You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2190E - 

Digital Oscilloscope, 0+2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

2190E - Digital Oscilloscope, 0+2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns
2190E - Digital Oscilloscope, 0+2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2190E
Newark Part No.:
01AC7354
Technical Datasheet:
2190E   Datasheet
See all Technical Docs

Product Information

:
-
:
0+2 Channel
:
100MHz
:
1GSPS
:
40 kpts
:
3.5ns
:
TFT LCD Color
:
Digital Storage Oscilloscope, User Manual, 10:1 Probe Set (2 pieces), Power Cord, USB Interface Cable
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2190E from B&K Precision is a 100MHz, 1GSa/s, 2-ch digital storage oscilloscope. This oscilloscope combines performance and value all in one portable solution. With advanced triggering capabilities, long waveform memory up to 40,000 points and extensive features such as pass/fail limit testing, digital filtering, waveform recorder and 32 automatic measurements. This oscilloscope offers powerful tools in a small affordable package. It has large, 7” widescreen colour display with 800 x 480 resolution offers a significantly larger viewing area than typical economy oscilloscopes (5.7”), 12 different language user interfaces and context sensitive help, PC software that lets you remotely control the digital storage oscilloscope and capture, save and analyze waveform data, front panel USB host port for saving and recalling waveform setups, data and screen shots from the oscilloscope on to a USB flash drive.
  • LAN and USBTMC compliant USB device port supporting SCPI commands for remote PC control
  • FFT plus four additional math functions
  • Versatile triggering including pulse width, line-selectable video, slope & alternating trigger
  • Advanced tools include digital filter, pass/fail testing and waveform recorder mode
  • Special EDU mode allows educators to disable auto set button, measure menu and cursors menu
  • GPIB connectivity with optional USB-to-GPIB adapter (model AK40G)

Applications

Test & Measurement

Related Searches

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

$565.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $565.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note