You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2544C-MSO

MSO / MDO Oscilloscope, 2540C Series, 2 Analogue, 16 Digital, 200 MHz, 1 GSPS, 14 Mpts, 1.8 ns

2544C-MSO - MSO / MDO Oscilloscope, 2540C Series, 2 Analogue, 16 Digital, 200 MHz, 1 GSPS, 14 Mpts, 1.8 ns
2544C-MSO - MSO / MDO Oscilloscope, 2540C Series, 2 Analogue, 16 Digital, 200 MHz, 1 GSPS, 14 Mpts, 1.8 ns
2544C-MSO - MSO / MDO Oscilloscope, 2540C Series, 2 Analogue, 16 Digital, 200 MHz, 1 GSPS, 14 Mpts, 1.8 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2544C-MSO
Newark Part No.:
46AC5499
Product Range
2540C Series
Also Known As:
BK2544C
Technical Datasheet:
2544C-MSO   Datasheet
See all Technical Docs

Product Information


:
2540C Series

:
2 Analogue, 16 Digital

:
200MHz

:
1GSPS

:
14 Mpts

:
1.8ns

:
TFT LCD Color

:
MSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 16 digital channels with logic analyser (MSO upgrade)
  • 60000wfms/s maximum waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • Front panel USB port for saving and recalling waveforms, setups and screenshots
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applications

Test & Measurement

Contents

Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

Also Known As

BK2544C

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$2,383.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,383.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.