You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2563-MSO

MSO / MDO Oscilloscope, 2560 Series, 4 Analogue, 16 Digital, 70 MHz, 2 GSPS, 140 Mpts, 5 ns

2563-MSO - MSO / MDO Oscilloscope, 2560 Series, 4 Analogue, 16 Digital, 70 MHz, 2 GSPS, 140 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2563-MSO
Newark Part No.:
61AC4718
Product Range
2560 Series
Also Known As:
BK2563
Technical Datasheet:
2563-MSO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2560 Series

:
4 Analogue, 16 Digital

:
70MHz

:
2GSPS

:
140 Mpts

:
5ns

:
TFT LCD Color

:
MSO 2563, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
  • 16 digital channels with logic analyser (MSO upgrade)
  • 140,000wfms/s max waveform capture rate
  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
  • 25MHz built-in function and arbitrary waveform generator
  • High speed hardware-based pass/fail testing function and masking
  • Standard LAN and USBTMC-compliant USB device port
  • Segmented acquisition history waveform record function (record length up to 80000 frames)
  • Software provided for remote PC control

Applications

Test & Measurement

Contents

Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

Also Known As

BK2563

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 21/09/20

$3,155.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,155.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.