You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2831E CAL

Bench Digital Multimeter, Calibrated, 1 kV, 20 A, 4.5 Digit

B&K PRECISION 2831E CAL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2831E CAL
Newark Part No.:
12AC9280
Also Known As:
BK2831E
Technical Datasheet:
2831E CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5

:
RS232, USB

:
20A

:
750V

:
20Mohm

:
-

:
20A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2831E CAL from B&K Precision is a True RMS bench multimeter. It is a versatile and dependable bench multimeter suitable for applications in education, service and repair and manufacturing requiring basic and reliable measurements. Additionally, this instrument enhances productivity with built-in math functions and programmable via USB interface using industry standard SCPI commands. Math operations such as rel, max/min, dBm, dB, % and hold provide educators with a convenient tool to teach basic math concepts. It is a typical multimeter that measures volts, ohm and amps with great accuracy, stability and basic VDC accuracy of 0.03%. The meter is also capable of measuring frequency, period, continuity and performing diode tests. Readings can be taken at a maximum rate of 25readings/sec with measurement rates selectable between slow, medium and fast.
  • Calibrated true RMS bench multimeter
  • 4 1/2 digit 20,000 count bright VFD dual display to indicate two measurements simultaneously
  • DC voltage of 200.00mV/2.0000V/20.000V/200.00V/1000.0V & 10µV/100µV/1mV/10mV/100mV resolution
  • AC voltage of 200.00mV/2.0000V/20.000V/200.00V/750.0V & 10µV/100µV/1mV/10mV/100mV resolution
  • DC current of 2.0000mA/20.000mA/200.00mA/2.0000A/20.000A & 0.1µA/1µA/10µA/100µA/1mA resolution
  • AC current of 2.0000mA/20.000mA/200.00mA/2.0000A/20.000A & 0.1µA/10µA/100µA/1mA/10mA resolution
  • Resistance(ohm) of 200.00/2.0000K/20.000K/200.00K/2.0000M/20.000M & 10m/100m/1/10/100/1K resolution
  • Measures frequency from 10Hz to 1MHz
  • Operating environment is 0°C to 40°C, AC receptacle protected with 110V/220V selectable line fuse
  • Dimension is 225mm (H) x 100mm (W) x 355mm (D), weight is 2.5Kg, CATI (1KV)/CATII (300V) protection

Applications

Test & Measurement

Contents

2831E true RMS bench multimeter, Test leads, Power cord, Spare fuse, Operation manual, Calibration certificate, Test report.

Also Known As

BK2831E
Best Seller

31 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,008.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,008.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --