You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B&K PRECISION 308A CAL

Insulation Tester, Calibrated, Digital Megohmmeter, 250V, 500V, 1kV, 2Gohm

B&K PRECISION 308A CAL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
308A CAL
Newark Part No.:
12AC8462
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
BK308A
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
250V, 500V, 1kV

:
2Gohm

:
-

:
-

:
-

:
-

:
-

:
0.5kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 308A CAL from B&K Precision is a digital insulation & continuity meter. Insulation is necessary for every electrical apparatus and installation needs to be safe for the user and for the equipment itself. The insulation tester 308A is intended primarily for periodic testing of industrial motors, transformers, electrical wiring and cable insulation for signs of deterioration. Low readings may indicate impending failure allowing for permit replacement of suspect component during routine maintenance rather than risking component failure. It is also useful for safety testing of TV sets and appliances to assure no hazardous leakage current. The voltage and resistance ratings for insulation testing are often specified for the product to be tested. It also checks the continuity of wires, complete circuits, connections, closure of contacts, circuit breakers, fuses, bounding resistance of connections to ensure wire integrity.
  • Calibrated digital insulation & continuity meter
  • Test insulation to 2000Mohm
  • Selectable 250V, 500V or 1000V insulation test
  • Low ohm resistance test ranges 2Kohm & 20 ohm
  • 3 1/2 digit 68mm (2.677") x 34mm (1.33") large LCD display, 200mA short circuit test
  • Extra rugged integral carrying case
  • Locking switch for extended testing
  • Live circuit indicator warns of safety hazard
  • Volt meter to 600VAC, overload protection
  • IEC 1010-1 cat III 600V / CE certified, dimension is 170mm x 165mm x 92mm, weight is 1.04Kg

Applications

Test & Measurement, Industrial

Contents

308A digital insulation & continuity meter, Batteries, Test leads, Fuse, Instruction manual.

Also Known As

BK308A

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$710.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $710.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --