You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B&K PRECISION 879B CAL D
LCR Meter, Calibrated w/Data, Hand Held, 10 kHz, 1 kH, 20000 µF, 10 Mohm
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- 879B CAL D
- Newark Part No.:
- 12AC8569
-
- Also Known As:
- BK879B
- Technical Datasheet:
- 879B CAL D Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- 10kHz
- :
- 1kH
- :
- 20000µF
- :
- 10Mohm
- :
- -
Technical Documents (1)
Product Overview
- Calibrated with data LCR meter, 40000/10000 counts resolution on primary/secondary display
- 0.5% accuracy, 100Hz, 120Hz, 1KHz, 10KHz test frequency, 0.6Vrms test signal, backlit display
- Flexible operation, 1.5 readings/sec measurement rate, tolerance mode of 1%, 5%, 10%, 20%
- Auto ranging mode, 3 terminals with sockets & series/parallel measuring circuit mode
- Operating temperature of 32°F to 104°F (0 to 40°C), 0-70% R.H, 680ms response time (typ)
- 6.8V low battery indication (typical) & 9V/ 120V AC adapter, 16hours alkaline battery
- Power consumption of 28mA (under full power battery) for operation
- EN61010-1:2001, EU low voltage directive 2006/95/EC safety standards
- Meets EMC Directive 2004/108/EC, EN61326-1:2006
- Dimension is 7.5” x 3.5” x 1.6” (190mm x 90mm x 41mm), 0.767lbs (348g) weight without battery
Applications
Test & Measurement
Contents
879B LCR meter, Banana-to-alligator test leads, 9V battery, 120V AC adapter, Mini USB interface cable, Manual.
Footnotes
Warnings
Also Known As
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $732.08 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.