You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B&K PRECISION 889B CAL
LCR Meter, Calibrated, Bench, 200 kHz, 15.91 H, 7.957 µF
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- 889B CAL
- Newark Part No.:
- 12AC9331
-
- Also Known As:
- BK889B
- Technical Datasheet:
- 889B CAL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- 200kHz
- :
- 15.91H
- :
- 7.957µF
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Calibrated LCR/ESR meter
- Measurement parameters Z, L, C, DCR, ESR, D, Q, ACV, DCV, ACA, DCA and Ø
- Dual LCD display, very quick response, user-friendly
- Test frequencies 100Hz, 120Hz, 1KHz, 10KHz, 100KHz, 200KHz & ±0.1% frequency accuracy
- 1Vrms, 0.25Vrms, 0.05Vrms, 1Vdc (for DCR) test levels & ±10% level accuracy
- Output impedance of 100 ohm, ±5%
- Operating temperature of 32˚F to 104˚F (0˚ to 40˚C)
- Relative humidity up to 85%, fully auto/manual selection & USB interface
- AC input of 110V/220V AC, 60/50Hz
- Dimensions (L x W x H) 11.8" x 8.7"x 5.9" (300mm x 220mm x 150mm), 10lbs (4.5Kg) weight
Applications
Test & Measurement
Contents
889B LCR/ESR meter, User manual, Kelvin probe, DMM test leads, Power cord.
Footnotes
Also Known As
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $2,560.38 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.