You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9131B - 

Bench Power Supply, Single, Programmable, 3 Output, 0 V, 30 V, 0 A, 6 A

9131B - Bench Power Supply, Single, Programmable, 3 Output, 0 V, 30 V, 0 A, 6 A
9131B - Bench Power Supply, Single, Programmable, 3 Output, 0 V, 30 V, 0 A, 6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9131B
Newark Part No.:
47Y7260
Product Range
9130B Series
Also Known As:
BK9131B
Technical Datasheet:
9131B   Datasheet
See all Technical Docs

Product Information

:
Programmable
:
3 Output
:
0V
:
30V
:
0A
:
6A
:
375W
:
110VAC
:
220VAC
:
3 Years
:
9130B Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9131B is a programmable triple output DC Power Supply offers isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, it can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 36 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured. For remote control, the standard USB, RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC. Alternatively, users can control the power supply, execute test sequences or log measurements using the provided PC software application. This software also integrates with data dashboard for LabVIEW™ apps enabling iOS, Android or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators.
  • Displays voltage and current settings for all three channels simultaneously
  • Low noise, linear regulation
  • High programming and read back resolution
  • Series and parallel modes combine channels to increase the output voltage or current
  • Tracking mode allows users to set up channels to maintain a programmed ratio
  • Fully programmable channels with output ON/OFF control
  • Store and recall up to 36 instrument settings
  • Remote sense
  • Timer-controlled output function adjustable from 0.1 to 99999.9s
  • Overvoltage (OVP) and overtemperature (OTP) protection including key lock function
  • Compact 19" half-rack form factor allows for side-by-side rack mounting of two units

Applications

Test & Measurement, Industrial, Power Management

Also Known As

BK9131B

Associated Products

Compare Selected

Related Searches

27 In stock

27 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$2,121.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,121.35
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.