New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquisition
                      Print Page

                      DAS30-T

                      Data Acquisition Unit, 2 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm

                      B&K PRECISION DAS30-T
                      B&K PRECISION DAS30-T
                      B&K PRECISION DAS30-T
                      B&K PRECISION DAS30-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part NoDAS30-T
                      Newark Part No.37AH8872
                      Product RangeDASX0 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$6,093.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,093.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part NoDAS30-T
                      Newark Part No.37AH8872
                      Product RangeDASX0 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Sampling Rate1MSPS
                      Input Voltage Max1kV
                      Input Current Max-
                      Bandwidth100kHz
                      External Height295mm
                      External Width210mm
                      External Depth105mm
                      Product RangeDASX0 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      DAS 30 high-speed multi-function recorder features versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory and 9.5 hours of battery life. Combined with the CAT III isolation rating, these instruments are well suited for applications ranging from small sensor signal logging to electrical power analysis. The best-in-class sampling interval in file mode lets you capture transient events with confidence. Additionally, the large built-in memory allows for data recording over longer periods of time. Each channel can record a different signal such as voltage, temperature, current or frequency simultaneously, using a common time base. The next-generation touchscreen features unlimited data scrolling, zoom in/out function as well as drag and drop delta cursors for precision measurements.

                      • Accurately view and record signals from ±5mV to ±500VDC and 424VRMS
                      • CAT III 600V rated isolated channels
                      • Wide 10-inch touchscreen TFT display
                      • Capture mixed signals with one instrument, such as high voltage/current waveforms, temperature
                      • 2 analogue channels, 32GB built-in solid state memory
                      • 14-bit resolution, 16 logic input channels
                      • Frequency counter
                      • Wi-Fi monitoring and control (standard USB Wi-Fi dongle required)
                      • 2 USB host ports and one LAN interface, Free software for control and analysis
                      • 2 Pt100/Pt1000 input

                      Contents

                      Multi function recorder, AC mains adapter 100 / 240V, Rugged carrying case, CAT III banana test leads(2) + alligator clips(2), Bare wire to banana adapters(2), 25 pin male connector(1) and back shell, soft wipe, stylus, screwdriver, calibration certificate & test report.

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Input Voltage Max

                      1kV

                      Bandwidth

                      100kHz

                      External Width

                      210mm

                      Product Range

                      DASX0 Series

                      Sampling Rate

                      1MSPS

                      Input Current Max

                      -

                      External Height

                      295mm

                      External Depth

                      105mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      User Manual EN

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.