You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDL002

Test Accessory, Mainframe Extension

B&K PRECISION MDL002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDL002
Newark Part No.:
67W2945
Product Range
MDL Series
Also Known As:
GTIN UPC EAN: 817050960020
Technical Datasheet:
MDL002   Datasheet
See all Technical Docs

Product Range Selector (MDL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mainframe Extension

:
B&K Precision MDL Series Modular Programmable DC Electronic Loads

:
MDL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The MDL002 is a Mainframe Extension will enable the system to support four additional module slots for a maximum of 16-channel. It is a multi-channel programmable DC electronic load system. With programming and remote control capabilities, the DC electronic load can provide multiple solutions according to the requirements of your design and is suitable for testing a wide range of power sources from multi-output DC power supplies to batteries, fuel cells and photovoltaic arrays. The electronic load is configured by installing user-selectable modules into the mainframe and operated using the front panel keypad and rotary knob. It can also be controlled remotely via USB, RS-232C, LAN or GPIB interface. The electronic load modules all have similar functions, but may differ in range of input voltage, current and power. The high resolution voltage and current measurement system provides both accuracy and convenience.
  • Removable modules for easy system flexibility
  • Bright VFD display
  • Power range up to 4800W
  • Operate identical modules in parallel mode for high current applications
  • Synchronous load ON/OFF function
  • 16-bit Voltage and current metering providing high resolution of 0.1mV and 0.01mA
  • Up to 25kHz transient mode
  • Adjustable slew rate in CC mode
  • Automatic test function
  • 101 Memory areas to save/recall setting parameters
  • Analogue current control and monitoring
  • Remote sensing
  • OVP/OCP/OPP/OTP and reverse voltage protection

Applications

Industrial, Imaging, Video & Vision, Sensing & Instrumentation, Test & Measurement

Also Known As

GTIN UPC EAN: 817050960020

0 In stock

Non-Cancelable / Non Returnable

$2,074.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,074.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --