You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDL252

DC Electronic Load, MDL Series, 250 W, Programmable, 0 V, 80 V, 20 A

B&K PRECISION MDL252
B&K PRECISION MDL252
B&K PRECISION MDL252

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDL252
Newark Part No.:
67W2947
Product Range
MDL Series
Also Known As:
GTIN UPC EAN: 817050962529
Technical Datasheet:
MDL252   Datasheet
See all Technical Docs

Product Range Selector (MDL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDL Series

:
250W

:
Programmable

:
0V

:
80V

:
20A

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The MDL series multi-channel modular programmable Electronic Load System with seven different modules of programmable DC loads ranging in power from 200 to 600W. It provides users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells and photovoltaic arrays. The mainframe has four slots that can be configured with any assortment of the modules up to 2400W (up to 4800W with mainframe extension). The high-performance electronic load modules of the MDL series are capable of operating in constant current, constant voltage, constant resistance, constant power and constant impedance mode, which uses DSP technology to simulate non-linear loads and realistic loading behaviour. Easily edit the load’s parameters such as voltage, current, slew rate and width via the front panel. Increase productivity by saving your test parameters into any one of the 101 memory areas for quick system recall.
  • OVP, OCP, OPP, OTP and reverse voltage protection
  • Remote sense
  • Automatic test function
  • 16-bit Voltage and current measurement system providing high resolution of 0.1 and 0.01mA
  • Adjustable slew rate in CC mode
  • List mode (sequence mode) - Minimum 20µs step width with 84 user programmable steps
  • Transient mode up to 25kHz
  • Analogue current control and monitoring
  • Standard LAN, GPIB, USB and RS-232 interfaces with USBTMC/SCPI protocol support
  • Synchronous Load ON/OFF function
  • Operate identical modules in parallel mode for high current applications
  • Support for up to 16 channels using dual channel modules with mainframe extension
  • Removable modules for easy system configurability
  • CC/CV/CR/CW/CZ operating modes

Applications

Test & Measurement, Industrial

Contents

Modular programmable DC electronic load, Certificate of calibration and test report.

Footnotes

The MDL252 dual-channel 250 W load module supporting a unique flexible power configuration. The user can allocate up to 250W to either channel up to 300W total (e.g. 50W/250W, 250W/50W, 150W/150W).

Also Known As

GTIN UPC EAN: 817050962529

0 In stock

Non-Cancelable / Non Returnable

$3,092.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,092.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --