You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDL600 CAL D

DC Electronic Load, Calibrated w/Data, MDL Series, 600 W, Programmable, 1.8 V, 80 V, 120 A

B&K PRECISION MDL600 CAL D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDL600 CAL D
Newark Part No.:
12AC5836
Product Range
MDL Series
Technical Datasheet:
MDL600 CAL D   Datasheet
See all Technical Docs

Product Range Selector (MDL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDL Series

:
600W

:
Programmable

:
1.8V

:
80V

:
120A

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MDL600 CAL D from B&K Precision is a MDL series single channel DC electronic load. The MDL series is a multi channel modular programmable electronic load system. This programmable DC load module provide users the flexibility to test a wide range of power sources from multi output AC/DC power supplies to batteries, fuel cells and photovoltaic arrays. The high performance electronic load module of the MDL series is capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CW) and constant impedance (CZ) mode which uses DSP technology to simulate non-linear loads and realistic loading behaviour. For remote communication, the MDL series provides LAN, USBTMC compliant USB, RS232 and GPIB standard interfaces that support SCPI command protocol and easily edit the load’s parameters such as voltage, current, slew rate and width via the front panel.
  • Calibrated with data DC electronic load & 80V voltage, 120A current (high), 600W power
  • CC/CV/CR/CW/CZ operating modes, removable modules for easy system configurability
  • Support for up to 16 channels using dual channel modules with mainframe extension
  • Operate identical modules in parallel mode for high current application & transient mode up to 25KHz
  • Synchronous load on/off function & analogue current control and monitoring
  • List mode (sequence mode) minimum 20µs step width with 84 user programmable steps
  • EN61010-1:2001, EU Low Voltage Directive 2006/95/EC safety standards
  • 16bit voltage and current measurement system providing high resolution of 0.1mV and 0.01mA
  • 101 memory locations to save/recall setting parameters, remote sense & automatic test function
  • Dimension of 3.2” x 7.2” x 22.6” (82mm x 183mm x 573mm), weight of 11lbs (5Kg)

Applications

Test & Measurement

Contents

MDL600 DC electronic load, Power cord, User manual, Certificate of calibration and test report.

13 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --